
ADM4852ARZ | |
|---|---|
DigiKey Part Number | ADM4852ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM4852ARZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM4852ARZ Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc. | Data Rate 2.5Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1487ESA+ | Analog Devices Inc./Maxim Integrated | 17 | MAX1487ESA+-ND | 158,11000 Kč | Direct |
| MAX1487ESA+T | Analog Devices Inc./Maxim Integrated | 4 271 | 175-MAX1487ESA+TCT-ND | 158,11000 Kč | Direct |
| MAX13082EASA+ | Analog Devices Inc./Maxim Integrated | 2 082 | MAX13082EASA+-ND | 166,72000 Kč | Similar |
| MAX13082EESA+ | Analog Devices Inc./Maxim Integrated | 1 940 | MAX13082EESA+-ND | 161,68000 Kč | Similar |
| MAX13082EESA+T | Analog Devices Inc./Maxim Integrated | 9 417 | MAX13082EESA+TCT-ND | 161,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 59,42400 Kč | 594,24 Kč |
| 98 | 49,28102 Kč | 4 829,54 Kč |
| 196 | 47,28301 Kč | 9 267,47 Kč |
| 294 | 46,28272 Kč | 13 607,12 Kč |
| 588 | 44,81573 Kč | 26 351,65 Kč |
| 1 078 | 43,74713 Kč | 47 159,41 Kč |
| 2 548 | 42,51131 Kč | 108 318,82 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |


