XR3078XIDTR-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 763
Unit Price: 119,71000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 138
Unit Price: 119,71000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 313
Unit Price: 129,93000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 75,45103 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 393
Unit Price: 119,71000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 986
Unit Price: 119,71000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 307
Unit Price: 143,28000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 637
Unit Price: 129,93000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 75,45103 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 191
Unit Price: 122,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 465
Unit Price: 122,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 15
Unit Price: 132,64000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 77,19601 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR3078XIDTR-F

DigiKey Part Number
XR3078XIDTR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR3078XIDTR-F
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XR3078XIDTR-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
MaxLinear, Inc.
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM3072EARZAnalog Devices Inc.1 763ADM3072EARZ-ND119,71000 KčSimilar
ADM3072EARZ-REEL7Analog Devices Inc.2 138505-ADM3072EARZ-REEL7CT-ND119,71000 KčSimilar
ADM3072EYRZAnalog Devices Inc.313ADM3072EYRZ-ND129,93000 KčSimilar
ADM3072EYRZ-REEL7Analog Devices Inc.0505-ADM3072EYRZ-REEL7TR-ND75,45103 KčSimilar
ADM3075EARZAnalog Devices Inc.393ADM3075EARZ-ND119,71000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,78436 Kč49 460,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,78436 Kč
Unit Price with VAT:23,93908 Kč