LT1252CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 365
Unit Price: 155,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 409
Unit Price: 279,48000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 612,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 125
Unit Price: 279,48000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 965
Unit Price: 242,74000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 317,59970 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 074
Unit Price: 447,88714 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 457
Unit Price: 244,84000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9 618
Unit Price: 179,53286 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 761
Unit Price: 243,79000 Kč
Datasheet
Video Amp, 1 Current Feedback 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1252CS8

DigiKey Part Number
LT1252CS8-ND
Manufacturer
Manufacturer Product Number
LT1252CS8
Description
IC AMP CURRENT FEEDBACK 8SOIC
Customer Reference
Detailed Description
Video Amp 1 Current Feedback 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1252CS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Applications
Current Feedback
Output Type
-
Number of Circuits
1
-3db Bandwidth
282 MHz
Slew Rate
125V/µs
Current - Supply
8.5 mA
Current - Output / Channel
55 mA
Voltage - Supply, Single/Dual (±)
4V ~ 28V, ±2V ~ 14V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types