
THS3121CD | |
|---|---|
DigiKey Part Number | 296-34200-5-ND |
Manufacturer | |
Manufacturer Product Number | THS3121CD |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS3121CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1700V/µs | |
-3db Bandwidth | 130 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 7mA | |
Current - Output / Channel | 490 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 160,30013 Kč | 24 045,02 Kč |
| Unit Price without VAT: | 160,30013 Kč |
|---|---|
| Unit Price with VAT: | 193,96316 Kč |



