


THS3095DDAR | |
|---|---|
DigiKey Part Number | 296-THS3095DDARTR-ND - Tape & Reel (TR) 296-THS3095DDARCT-ND - Cut Tape (CT) 296-THS3095DDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS3095DDAR |
Description | IC OPAMP CFA 1 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | THS3095DDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 7300V/µs | |
-3db Bandwidth | 235 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 9.5mA | |
Current - Output / Channel | 280 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,60000 Kč | 242,60 Kč |
| 10 | 190,27100 Kč | 1 902,71 Kč |
| 25 | 177,17560 Kč | 4 429,39 Kč |
| 100 | 162,79450 Kč | 16 279,45 Kč |
| 250 | 155,93848 Kč | 38 984,62 Kč |
| 500 | 151,80598 Kč | 75 902,99 Kč |
| 1 000 | 148,40504 Kč | 148 405,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 144,81492 Kč | 362 037,30 Kč |
| Unit Price without VAT: | 242,60000 Kč |
|---|---|
| Unit Price with VAT: | 293,54600 Kč |








