
CT-94EW204 | |
|---|---|
DigiKey Part Number | 563-CT-94EW204-ND |
Manufacturer | |
Manufacturer Product Number | CT-94EW204 |
Description | TRIMMER 200K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-94EW204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 18.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.378" x 0.189" Face (9.60mm x 4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,05100 Kč | 330,51 Kč |
| 25 | 30,70760 Kč | 767,69 Kč |
| 50 | 29,04440 Kč | 1 452,22 Kč |
| 100 | 27,45910 Kč | 2 745,91 Kč |
| 300 | 25,10940 Kč | 7 532,82 Kč |
| 500 | 24,08260 Kč | 12 041,30 Kč |
| 1 000 | 22,75238 Kč | 22 752,38 Kč |
| 5 000 | 19,92979 Kč | 99 648,95 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |



