Programmable Gain Amplifier 1 Circuit Single-Ended 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA849RGTR

DigiKey Part Number
296-PGA849RGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PGA849RGTR
Description
LOW-NOISE WIDE-BANDWIDTH PRECISI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit Single-Ended 16-VQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
35V/µs
-3db Bandwidth
10 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
50 µV
Current - Supply
3mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00070,54642 Kč211 639,26 Kč
Manufacturers Standard Package
Unit Price without VAT:70,54642 Kč
Unit Price with VAT:85,36117 Kč