PGA849 - 1 - Single Channels per IC Programmable Gain Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PGA849 - 1 - Single Channels per IC Programmable Gain Amplifier Evaluation Board
PGA849EVM
PGA849EVM

PGA849EVM

DigiKey Part Number
296-PGA849EVM-ND
Manufacturer
Manufacturer Product Number
PGA849EVM
Description
EVAL BOARD FOR PGA849
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PGA849 - 1 - Single Channels per IC Programmable Gain Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Programmable Gain
Output Type
Single-Ended
Slew Rate
35V/µs
-3db Bandwidth
10MHz
Gain Bandwidth Product
-
Current - Output / Channel
60mA
Current - Supply (Main IC)
4.2mA
Voltage - Supply, Single/Dual (±)
8V ~ 36V, ±4V ~ 18V
Utilized IC / Part
PGA849
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 234,68000 Kč1 234,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 234,68000 Kč
Unit Price with VAT:1 493,96280 Kč