
OPA2211AIDRGR | |
|---|---|
DigiKey Part Number | 296-OPA2211AIDRGRTR-ND - Tape & Reel (TR) 296-OPA2211AIDRGRCT-ND - Cut Tape (CT) 296-OPA2211AIDRGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2211AIDRGR |
Description | IC OPAMP GP 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2211AIDRGR Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 3.6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 27V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 80 MHz | Supplier Device Package 8-SON (3x3) |
Current - Input Bias 60 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6011ACDD#PBF | Analog Devices Inc. | 929 | LT6011ACDD#PBF-ND | 184,99000 Kč | Similar |
| LT6011AIDD#PBF | Analog Devices Inc. | 373 | LT6011AIDD#PBF-ND | 217,52000 Kč | Similar |
| LT6011CDD#PBF | Analog Devices Inc. | 5 555 | LT6011CDD#PBF-ND | 147,87000 Kč | Similar |
| LT6011IDD#PBF | Analog Devices Inc. | 554 | LT6011IDD#PBF-ND | 164,76000 Kč | Similar |
| LT6014CDD#PBF | Analog Devices Inc. | 129 | LT6014CDD#PBF-ND | 159,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,90000 Kč | 299,90 Kč |
| 10 | 236,60600 Kč | 2 366,06 Kč |
| 25 | 220,79320 Kč | 5 519,83 Kč |
| 100 | 203,39740 Kč | 20 339,74 Kč |
| 250 | 203,19596 Kč | 50 798,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 180,91479 Kč | 542 744,37 Kč |
| Unit Price without VAT: | 299,90000 Kč |
|---|---|
| Unit Price with VAT: | 362,87900 Kč |











