Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6011AIDD#PBF

DigiKey Part Number
LT6011AIDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT6011AIDD#PBF
Description
IC OPAMP GP 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6011AIDD#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
35 µV
Mfr
Current - Supply
135µA (x2 Channels)
Series
Current - Output / Channel
20 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-WFDFN Exposed Pad
Slew Rate
0.11V/µs
Supplier Device Package
8-DFN (3x3)
Gain Bandwidth Product
350 kHz
Base Product Number
Current - Input Bias
20 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 373
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1217,52000 Kč217,52 Kč
10169,72200 Kč1 697,22 Kč
25157,78440 Kč3 944,61 Kč
121143,23595 Kč17 331,55 Kč
363136,30190 Kč49 477,59 Kč
605133,73926 Kč80 912,25 Kč
1 089131,21097 Kč142 888,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:217,52000 Kč
Unit Price with VAT:263,19920 Kč