THS3091DR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 465
Unit Price: 71,29000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 40,93554 Kč
Datasheet
Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3091DR

DigiKey Part Number
THS3091DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS3091DR
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS3091DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
9.5mA
Mfr
Current - Output / Channel
280 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
7300V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
235 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
4 µA
Base Product Number
Voltage - Input Offset
900 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1252CS8Analog Devices Inc.0LT1252CS8-ND0,00000 KčSimilar
LT1252CS8#PBFAnalog Devices Inc.465LT1252CS8#PBF-ND71,29000 KčSimilar
LT1252CS8#TRAnalog Devices Inc.0LT1252CS8#TR-ND0,00000 KčSimilar
LT1252CS8#TRPBFAnalog Devices Inc.0LT1252CS8#TRPBF-ND40,93554 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500371,71290 Kč929 282,25 Kč
Manufacturers Standard Package
Unit Price without VAT:371,71290 Kč
Unit Price with VAT:449,77261 Kč