
LT1252CS8#PBF | |
|---|---|
DigiKey Part Number | LT1252CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1252CS8#PBF |
Description | IC AMP CURRENT FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1252CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 282 MHz | |
Slew Rate | 125V/µs | |
Current - Supply | 8.5 mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply, Single/Dual (±) | 4V ~ 28V, ±2V ~ 14V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,18000 Kč | 155,18 Kč |
| 10 | 119,89900 Kč | 1 198,99 Kč |
| 25 | 111,07120 Kč | 2 776,78 Kč |
| 100 | 101,35100 Kč | 10 135,10 Kč |
| 300 | 95,93147 Kč | 28 779,44 Kč |
| 500 | 93,92700 Kč | 46 963,50 Kč |
| 1 000 | 91,62918 Kč | 91 629,18 Kč |
| Unit Price without VAT: | 155,18000 Kč |
|---|---|
| Unit Price with VAT: | 187,76780 Kč |

