Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3001IDR

DigiKey Part Number
296-THS3001IDRTR-ND - Tape & Reel (TR)
296-THS3001IDRCT-ND - Cut Tape (CT)
296-THS3001IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS3001IDR
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS3001IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
6.6mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
120 mA
Part Status
Active
Voltage - Supply Span (Min)
9 V
Amplifier Type
Voltage - Supply Span (Max)
33 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Slew Rate
6500V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.75 GHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
420 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 086
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1287,88000 Kč287,88 Kč
10226,67300 Kč2 266,73 Kč
25211,39960 Kč5 284,99 Kč
100194,61160 Kč19 461,16 Kč
250194,04672 Kč48 511,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500173,62616 Kč434 065,40 Kč
Manufacturers Standard Package
Unit Price without VAT:287,88000 Kč
Unit Price with VAT:348,33480 Kč