Green 530nm LED Indication - Discrete 3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THG1111C-0005-TR

DigiKey Part Number
404-1286-2-ND - Tape & Reel (TR)
404-1286-1-ND - Cut Tape (CT)
404-1286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THG1111C-0005-TR
Description
LED GREEN 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 530nm LED Indication - Discrete 3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
524nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 608
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,22900 Kč52,29 Kč
1003,69980 Kč369,98 Kč
5003,00860 Kč1 504,30 Kč
1 0002,78014 Kč2 780,14 Kč
2 0002,58570 Kč5 171,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,42023 Kč9 680,92 Kč
8 0002,27973 Kč18 237,84 Kč
12 0002,20766 Kč26 491,92 Kč
20 0002,12624 Kč42 524,80 Kč
28 0002,07779 Kč58 178,12 Kč
40 0002,03054 Kč81 221,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč