



ADGM1004JCPZ-R2 | |
|---|---|
DigiKey Part Number | ADGM1004JCPZ-R2TR-ND - Tape & Reel (TR) ADGM1004JCPZ-R2CT-ND - Cut Tape (CT) ADGM1004JCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADGM1004JCPZ-R2 |
Description | IC RF SWITCH SP4T 13GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SP4T 13 GHz 50Ohm 24-LFCSP (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADGM1004JCPZ-R2 Models |
Category | Test Frequency 2.5GHz |
Manufacturer Analog Devices Inc. | IIP3 67dBm |
Series | Impedance 50Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature 0°C ~ 85°C |
Circuit SP4T | Mounting Type Surface Mount |
Frequency Range DC ~ 13GHz | Package / Case 24-LFQFN Exposed Pad, CSP |
Isolation 24dB | Supplier Device Package 24-LFCSP (5x4) |
Insertion Loss 0.45dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 343,80000 Kč | 2 343,80 Kč |
| 10 | 1 967,63900 Kč | 19 676,39 Kč |
| 25 | 1 910,59120 Kč | 47 764,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 721,29088 Kč | 430 322,72 Kč |
| Unit Price without VAT: | 2 343,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 835,99800 Kč |












