Current Feedback Amplifier 1 Circuit 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Feedback Amplifier 1 Circuit 8-SO PowerPad
LP3891EMR-1.8/NOPB

THS3091DDAR

DigiKey Part Number
296-46216-2-ND - Tape & Reel (TR)
296-46216-1-ND - Cut Tape (CT)
296-46216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS3091DDAR
Description
IC OPAMP CFA 1 CIRC 8SOPWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
THS3091DDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
7300V/µs
-3db Bandwidth
235 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
900 µV
Current - Supply
9.5mA
Current - Output / Channel
280 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 896
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1242,74000 Kč242,74 Kč
10190,28400 Kč1 902,84 Kč
25177,18960 Kč4 429,74 Kč
100162,78280 Kč16 278,28 Kč
250155,91688 Kč38 979,22 Kč
500151,77732 Kč75 888,66 Kč
1 000148,37145 Kč148 371,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500144,77634 Kč361 940,85 Kč
Manufacturers Standard Package
Unit Price without VAT:242,74000 Kč
Unit Price with VAT:293,71540 Kč