
IPC0051 | |
|---|---|
DigiKey Part Number | IPC0051-ND |
Manufacturer | |
Manufacturer Product Number | IPC0051 |
Description | POWERSOIC-8/PSOP-8/HSOP-8 TO DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP PowerSOIC, PSOP, HSOP 8 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted PowerSOIC, PSOP, HSOP |
Manufacturer Chip Quik Inc. | Number of Positions 8 |
Series | Pitch 0.050" (1.27mm) |
Packaging Bulk | Board Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 1.000" x 0.600" (25.40mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |











