
DA-DFN8-3X2P50 | |
|---|---|
DigiKey Part Number | 4695-DA-DFN8-3X2P50-ND |
Manufacturer | |
Manufacturer Product Number | DA-DFN8-3X2P50 |
Description | DFN-8 TO DIP ADAPTER 3MM X 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP DFN 8 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted DFN |
Manufacturer Artekit Labs | Number of Positions 8 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 0.556" L x 0.453" W (14.12mm x 11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 5 | 71,56200 Kč | 357,81 Kč |
| 10 | 64,42200 Kč | 644,22 Kč |
| 25 | 57,26560 Kč | 1 431,64 Kč |
| 50 | 51,53740 Kč | 2 576,87 Kč |
| 100 | 50,10330 Kč | 5 010,33 Kč |
| 250 | 48,67252 Kč | 12 168,13 Kč |
| 500 | 47,24088 Kč | 23 620,44 Kč |
| 1 000 | 42,94616 Kč | 42 946,16 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |









