
DA-MSOP8-3X3P65 | |
|---|---|
DigiKey Part Number | 4695-DA-MSOP8-3X3P65-ND |
Manufacturer | |
Manufacturer Product Number | DA-MSOP8-3X3P65 |
Description | MSOP-8 TO DIP ADAPTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP MSOP 8 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted MSOP |
Manufacturer Artekit Labs | Number of Positions 8 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 0.453" L x 0.441" W (11.50mm x 11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 5 | 56,44200 Kč | 282,21 Kč |
| 10 | 52,91500 Kč | 529,15 Kč |
| 25 | 48,82440 Kč | 1 220,61 Kč |
| 50 | 46,12000 Kč | 2 306,00 Kč |
| 100 | 43,70100 Kč | 4 370,10 Kč |
| 250 | 40,89152 Kč | 10 222,88 Kč |
| 500 | 39,02142 Kč | 19 510,71 Kč |
| 1 000 | 37,34641 Kč | 37 346,41 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |











