
DA-SOT23-6-P95 | |
|---|---|
DigiKey Part Number | 4695-DA-SOT23-6-P95-ND |
Manufacturer | |
Manufacturer Product Number | DA-SOT23-6-P95 |
Description | SOT23-6 TO DIP ADAPTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOT-23 6 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Artekit Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOT-23 | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.500" L x 0.400" W (12.70mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 5 | 44,51600 Kč | 222,58 Kč |
| 10 | 40,08500 Kč | 400,85 Kč |
| 25 | 35,62960 Kč | 890,74 Kč |
| 50 | 32,06820 Kč | 1 603,41 Kč |
| 100 | 31,17570 Kč | 3 117,57 Kč |
| 250 | 30,28500 Kč | 7 571,25 Kč |
| 500 | 29,39426 Kč | 14 697,13 Kč |
| 1 000 | 26,72205 Kč | 26 722,05 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |







