SMD to DIP QFN 16 0.100" (2.54mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA-QFN16-3X3P50

DigiKey Part Number
4695-DA-QFN16-3X3P50-ND
Manufacturer
Manufacturer Product Number
DA-QFN16-3X3P50
Description
QFN-16 TO DIP ADAPTER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMD to DIP QFN 16 0.100" (2.54mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package Accepted
QFN
Manufacturer
Artekit Labs
Number of Positions
16
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
SMD to DIP
Size / Dimension
0.865" L x 0.557" W (21.98mm x 14.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 312
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,41000 Kč68,41 Kč
558,22800 Kč291,14 Kč
1054,62100 Kč546,21 Kč
2550,42040 Kč1 260,51 Kč
5047,63400 Kč2 381,70 Kč
10045,14590 Kč4 514,59 Kč
25042,25240 Kč10 563,10 Kč
50040,32828 Kč20 164,14 Kč
1 00038,60374 Kč38 603,74 Kč
Manufacturers Standard Package
Unit Price without VAT:68,41000 Kč
Unit Price with VAT:82,77610 Kč