
DA-QFN20-4X4P50 | |
|---|---|
DigiKey Part Number | 4695-DA-QFN20-4X4P50-ND |
Manufacturer | |
Manufacturer Product Number | DA-QFN20-4X4P50 |
Description | QFN-20 TO DIP ADAPTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP QFN 20 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted QFN |
Manufacturer Artekit Labs | Number of Positions 20 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 1.063" L x 0.748" W (27.00mm x 19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 5 | 65,22000 Kč | 326,10 Kč |
| 10 | 61,20900 Kč | 612,09 Kč |
| 25 | 56,54360 Kč | 1 413,59 Kč |
| 50 | 53,44840 Kč | 2 672,42 Kč |
| 100 | 50,68290 Kč | 5 068,29 Kč |
| 250 | 47,46640 Kč | 11 866,60 Kč |
| 500 | 45,32754 Kč | 22 663,77 Kč |
| 1 000 | 43,41085 Kč | 43 410,85 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |





