
DA-DFN10-3X3P50 | |
|---|---|
DigiKey Part Number | 4695-DA-DFN10-3X3P50-ND |
Manufacturer | |
Manufacturer Product Number | DA-DFN10-3X3P50 |
Description | DFN-10 TO DIP ADAPTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP DFN 10 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted DFN |
Manufacturer Artekit Labs | Number of Positions 10 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 0.563" L x 0.556" W (14.30mm x 14.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,58000 Kč | 72,58 Kč |
| 5 | 60,56400 Kč | 302,82 Kč |
| 10 | 54,49500 Kč | 544,95 Kč |
| 25 | 48,45160 Kč | 1 211,29 Kč |
| 50 | 43,60460 Kč | 2 180,23 Kč |
| 100 | 42,39090 Kč | 4 239,09 Kč |
| 250 | 41,18044 Kč | 10 295,11 Kč |
| 500 | 39,96914 Kč | 19 984,57 Kč |
| 1 000 | 36,33549 Kč | 36 335,49 Kč |
| Unit Price without VAT: | 72,58000 Kč |
|---|---|
| Unit Price with VAT: | 87,82180 Kč |











