Flux - No Clean
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC191-2CC6

DigiKey Part Number
315-NC191-2CC6-ND
Manufacturer
Manufacturer Product Number
NC191-2CC6
Description
SMOOTH FLOW TACK FLUX NO-CLEAN I
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flux - No Clean
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Form
Tube, 0.07 oz (2g), 2cc
Manufacturer
Chip Quik Inc.
Shelf Life
24 Months
Series
Shelf Life Start
Date of Manufacture
Packaging
Bulk
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Part Status
Active
Base Product Number
Type
Flux - No Clean
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1249,22000 Kč249,22 Kč
Manufacturers Standard Package
Unit Price without VAT:249,22000 Kč
Unit Price with VAT:301,55620 Kč