Flux - No Clean
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC191

DigiKey Part Number
315-NC191-ND
Manufacturer
Manufacturer Product Number
NC191
Description
SMOOTH FLOW TACK FLUX NO-CLEAN I
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flux - No Clean
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Flux - No Clean
Manufacturer
Chip Quik Inc.
Form
Syringe, 0.35 oz (10g), 10cc
Series
Shelf Life
24 Months
Packaging
Bulk
Shelf Life Start
Date of Manufacture
Part Status
Active
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 895
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1208,93000 Kč208,93 Kč
Manufacturers Standard Package
Unit Price without VAT:208,93000 Kč
Unit Price with VAT:252,80530 Kč