Lead Free No-Clean Solder Paste Bi57.6Sn42Ag0.4 (57.6/42/0.4) Syringe, 0.53 oz (15g), 5cc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS391LT

DigiKey Part Number
TS391LT-ND
Manufacturer
Manufacturer Product Number
TS391LT
Description
THERMALLY STABLE SOLDER PASTE NO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Solder Paste Bi57.6Sn42Ag0.4 (57.6/42/0.4) Syringe, 0.53 oz (15g), 5cc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mesh Type
4
Manufacturer
Chip Quik Inc.
Process
Lead Free
Packaging
Bulk
Form
Syringe, 0.53 oz (15g), 5cc
Part Status
Active
Shelf Life
12 Months
Type
Solder Paste
Shelf Life Start
Date of Manufacture
Composition
Bi57.6Sn42Ag0.4 (57.6/42/0.4)
Storage/Refrigeration Temperature
68°F ~ 77°F (20°C ~ 25°C)
Melting Point
281°F (138°C)
Base Product Number
Flux Type
No-Clean
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1353,50000 Kč353,50 Kč
Manufacturers Standard Package
Unit Price without VAT:353,50000 Kč
Unit Price with VAT:427,73500 Kč