
TS391SNL | |
|---|---|
DigiKey Part Number | TS391SNL-ND |
Manufacturer | |
Manufacturer Product Number | TS391SNL |
Description | THERMALLY STABLE SOLDER PASTE NO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Syringe, 0.53 oz (15g), 5cc |
Datasheet | Datasheet |
Category | Mesh Type 4 |
Manufacturer Chip Quik Inc. | Process Lead Free |
Packaging Bulk | Form Syringe, 0.53 oz (15g), 5cc |
Part Status Active | Shelf Life 12 Months |
Type Solder Paste | Shelf Life Start Date of Manufacture |
Composition Sn96.5Ag3Cu0.5 (96.5/3/0.5) | Storage/Refrigeration Temperature 68°F ~ 77°F (20°C ~ 25°C) |
Melting Point 423 ~ 428°F (217 ~ 220°C) | Base Product Number |
Flux Type No-Clean |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,50000 Kč | 353,50 Kč |
| Unit Price without VAT: | 353,50000 Kč |
|---|---|
| Unit Price with VAT: | 427,73500 Kč |























