SMD to DIP SC70-5 5 0.026" (0.65mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0088C

DigiKey Part Number
315-PA0088C-ND
Manufacturer
Manufacturer Product Number
PA0088C
Description
SC70-5 TO DIP-6 SMT ADAPTER (0.6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP SC70-5 5 0.026" (0.65mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
5
Manufacturer
Chip Quik Inc.
Pitch
0.026" (0.65mm)
Series
Board Thickness
0.063" (1.60mm)
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
0.400" L x 0.300" W (10.16mm x 7.62mm)
Proto Board Type
SMD to DIP
Base Product Number
Package Accepted
SC70-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,67000 Kč118,67 Kč
Manufacturers Standard Package
Unit Price without VAT:118,67000 Kč
Unit Price with VAT:143,59070 Kč