SMD to DIP SC-70, SC-88, SOT-363 6 0.026" (0.65mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0087

DigiKey Part Number
PA0087-ND
Manufacturer
Manufacturer Product Number
PA0087
Description
SC70-6/SOT-363 TO DIP-6 SMT ADAP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP SC-70, SC-88, SOT-363 6 0.026" (0.65mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Package Accepted
SC-70, SC-88, SOT-363
Manufacturer
Chip Quik Inc.
Number of Positions
6
Series
Pitch
0.026" (0.65mm)
Packaging
Bulk
Board Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
SMD to DIP
Size / Dimension
0.700" x 0.300" (17.78mm x 7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 353
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,10000 Kč56,10 Kč
Manufacturers Standard Package
Unit Price without VAT:56,10000 Kč
Unit Price with VAT:67,88100 Kč