
OPA391DCKR | |
|---|---|
DigiKey Part Number | 296-OPA391DCKRTR-ND - Tape & Reel (TR) 296-OPA391DCKRCT-ND - Cut Tape (CT) 296-OPA391DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA391DCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA391DCKR Models |
Category | Current - Input Bias 0.01 pA |
Mfr | Voltage - Input Offset 15 µV |
Series | Current - Supply 24µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 33,19800 Kč | 331,98 Kč |
| 25 | 30,25400 Kč | 756,35 Kč |
| 100 | 27,02440 Kč | 2 702,44 Kč |
| 250 | 25,48400 Kč | 6 371,00 Kč |
| 500 | 24,64158 Kč | 12 320,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,84673 Kč | 68 540,19 Kč |
| 6 000 | 22,38467 Kč | 134 308,02 Kč |
| 9 000 | 22,15338 Kč | 199 380,42 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |










