




219-3LPST | |
|---|---|
DigiKey Part Number | CT2193LPST-ND |
Manufacturer | |
Manufacturer Product Number | 219-3LPST |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-3LPST Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.160" (4.06mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 3 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.358" (9.09mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 $ | 0,73 $ |
| 10 | 0,62100 $ | 6,21 $ |
| 60 | 0,53867 $ | 32,32 $ |
| 120 | 0,50842 $ | 61,01 $ |
| 300 | 0,47100 $ | 141,30 $ |
| 540 | 0,44874 $ | 242,32 $ |
| 1 020 | 0,42637 $ | 434,90 $ |
| 2 520 | 0,39777 $ | 1 002,38 $ |
| 5 040 | 0,37842 $ | 1 907,24 $ |
| Unit Price without VAT: | 0,73000 $ |
|---|---|
| Unit Price with VAT: | 0,88330 $ |











