



219-10MST | |
|---|---|
DigiKey Part Number | CT21910MST-ND |
Manufacturer | |
Manufacturer Product Number | 219-10MST |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-10MST Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.170" (4.33mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 1.058" (26.87mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 20 | 21,04000 Kč | 420,80 Kč |
| 40 | 19,87975 Kč | 795,19 Kč |
| 100 | 18,41310 Kč | 1 841,31 Kč |
| 260 | 17,00758 Kč | 4 421,97 Kč |
| 500 | 16,12898 Kč | 8 064,49 Kč |
| 1 000 | 15,27667 Kč | 15 276,67 Kč |
| 2 500 | 14,27730 Kč | 35 693,25 Kč |
| 5 000 | 13,61603 Kč | 68 080,15 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |










