




219-5MST | |
|---|---|
DigiKey Part Number | CT2195MST-ND |
Manufacturer | |
Manufacturer Product Number | 219-5MST |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-5MST Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.170" (4.33mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 5 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.558" (14.17mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,27300 Kč | 162,73 Kč |
| 40 | 14,57775 Kč | 583,11 Kč |
| 120 | 13,30225 Kč | 1 596,27 Kč |
| 280 | 12,39557 Kč | 3 470,76 Kč |
| 520 | 11,78271 Kč | 6 127,01 Kč |
| 1 000 | 11,18479 Kč | 11 184,79 Kč |
| 2 520 | 10,42976 Kč | 26 283,00 Kč |
| 5 000 | 9,93768 Kč | 49 688,40 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |











