Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
CT2085-ND
CT2085-ND
208-5
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

208-5

DigiKey Part Number
CT2085-ND
Manufacturer
Manufacturer Product Number
208-5
Description
SWITCH SLIDE DIP SPST 0.05A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
208-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Tin
Manufacturer
CTS Electrocomponents
Height Above Board
0.334" (8.48mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
5
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
50mA
Body Material
Plastic
Voltage Rating
24VDC
Length
0.586" (14.88mm)
Actuator Type
Slide (Standard)
Electrical Life
2,000 Cycles
Actuator Level
Raised
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 431
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1014,40500 Kč144,05 Kč
3513,04286 Kč456,50 Kč
10511,90686 Kč1 250,22 Kč
28010,96996 Kč3 071,59 Kč
52510,41701 Kč5 468,93 Kč
1 0159,88147 Kč10 029,69 Kč
2 5209,21946 Kč23 233,04 Kč
5 0058,77897 Kč43 938,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč