



210-4MS | |
|---|---|
DigiKey Part Number | CT2104MS-ND |
Manufacturer | |
Manufacturer Product Number | 210-4MS |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 210-4MS Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.190" (4.83mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable No |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals |
Voltage Rating 20VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.458" (11.63mm) |
Actuator Level Raised | Electrical Life 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,60400 Kč | 106,04 Kč |
| 45 | 9,42111 Kč | 423,95 Kč |
| 135 | 8,60141 Kč | 1 161,19 Kč |
| 270 | 8,11689 Kč | 2 191,56 Kč |
| 540 | 7,66311 Kč | 4 138,08 Kč |
| 1 035 | 7,26936 Kč | 7 523,79 Kč |
| 2 520 | 6,78327 Kč | 17 093,84 Kč |
| 5 040 | 6,44734 Kč | 32 494,59 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |








