
HLMP-3519-F0002 | |
|---|---|
DigiKey Part Number | 516-3137-2-ND - Tape & Reel (TR) 516-3137-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-3519-F0002 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 24° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 9.19mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5219251F | Dialight | 618 | 350-2679-ND | 21,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 100 | 5,83320 Kč | 583,32 Kč |
| 500 | 4,81064 Kč | 2 405,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 4,36048 Kč | 5 668,62 Kč |
| 2 600 | 4,09170 Kč | 10 638,42 Kč |
| 3 900 | 3,95371 Kč | 15 419,47 Kč |
| 6 500 | 3,79780 Kč | 24 685,70 Kč |
| 9 100 | 3,70497 Kč | 33 715,23 Kč |
| 13 000 | 3,61443 Kč | 46 987,59 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |










