
LM6132BIN/NOPB | |
|---|---|
DigiKey Part Number | LM6132BIN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM6132BIN/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM6132BIN/NOPB Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 390µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 3.5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 24 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 14V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 125 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,41000 Kč | 107,41 Kč |
| 10 | 81,90000 Kč | 819,00 Kč |
| 40 | 72,80125 Kč | 2 912,05 Kč |
| 120 | 67,73000 Kč | 8 127,60 Kč |
| 280 | 64,75557 Kč | 18 131,56 Kč |
| 520 | 62,98923 Kč | 32 754,40 Kč |
| 1 000 | 61,42862 Kč | 61 428,62 Kč |
| 2 520 | 59,65939 Kč | 150 341,66 Kč |
| Unit Price without VAT: | 107,41000 Kč |
|---|---|
| Unit Price with VAT: | 129,96610 Kč |








