
219-7MST | |
|---|---|
DigiKey Part Number | CT2197MST-ND |
Manufacturer | |
Manufacturer Product Number | 219-7MST |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.170" (4.33mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.758" (19.25mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 22,00600 Kč | 220,06 Kč |
| 25 | 20,45200 Kč | 511,30 Kč |
| 100 | 18,22630 Kč | 1 822,63 Kč |
| 250 | 16,88912 Kč | 4 222,28 Kč |
| 500 | 15,96436 Kč | 7 982,18 Kč |
| 1 000 | 15,12024 Kč | 15 120,24 Kč |
| 2 500 | 14,13040 Kč | 35 326,00 Kč |
| 5 000 | 13,47526 Kč | 67 376,30 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |


