CMOS Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSU104IQ4T

DigiKey Part Number
497-14091-2-ND - Tape & Reel (TR)
497-14091-1-ND - Cut Tape (CT)
497-14091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSU104IQ4T
Description
IC CMOS 4 CIRCUIT 16QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TSU104IQ4T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
650nA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
11 mA
Part Status
Active
Voltage - Supply Span (Min)
1.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.003V/µs
Package / Case
16-VFQFN Exposed Pad
Gain Bandwidth Product
9 kHz
Supplier Device Package
16-QFN (3x3)
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 603
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1038,42600 Kč384,26 Kč
2535,08360 Kč877,09 Kč
10031,41720 Kč3 141,72 Kč
25029,66848 Kč7 417,12 Kč
50028,87434 Kč14 437,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,67523 Kč80 025,69 Kč
6 00026,15098 Kč156 905,88 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč