
TPS62088YFPT | |
|---|---|
DigiKey Part Number | 296-47960-2-ND - Tape & Reel (TR) 296-47960-1-ND - Cut Tape (CT) 296-47960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62088YFPT |
Description | IC REG BUCK 0.6V 3A 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.6V 1 Output 3A 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62088YFPT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DSBGA |
Voltage - Input (Min) 2.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 36,53700 Kč | 365,37 Kč |
| 25 | 33,33640 Kč | 833,41 Kč |
| 100 | 29,82770 Kč | 2 982,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,15412 Kč | 7 038,53 Kč |
| 500 | 27,14538 Kč | 13 572,69 Kč |
| 750 | 26,64003 Kč | 19 980,02 Kč |
| 1 250 | 26,07985 Kč | 32 599,81 Kč |
| 1 750 | 25,75267 Kč | 45 067,17 Kč |
| 2 500 | 25,43782 Kč | 63 594,55 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |











