


LD39020ADTPU18R | |
|---|---|
DigiKey Part Number | 497-15493-2-ND - Tape & Reel (TR) 497-15493-1-ND - Cut Tape (CT) 497-15493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39020ADTPU18R |
Description | IC REG LINEAR 1.8V 200MA 4-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LD39020ADTPU18R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 55dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-DFN (1x1) |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD39020DTPU18R | STMicroelectronics | 35 | 497-15498-1-ND | 0,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 4,04000 Kč | 101,00 Kč |
| 100 | 3,47100 Kč | 347,10 Kč |
| 250 | 3,20092 Kč | 800,23 Kč |
| 500 | 3,03884 Kč | 1 519,42 Kč |
| 1 000 | 2,90486 Kč | 2 904,86 Kč |
| 2 500 | 2,77896 Kč | 6 947,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,60820 Kč | 26 082,00 Kč |
| 20 000 | 2,55050 Kč | 51 010,00 Kč |
| 30 000 | 2,52161 Kč | 75 648,30 Kč |
| 50 000 | 2,48960 Kč | 124 480,00 Kč |
| 70 000 | 2,47089 Kč | 172 962,30 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











