


LD39020ADTPU33R | |
|---|---|
DigiKey Part Number | 497-15496-2-ND - Tape & Reel (TR) 497-15496-1-ND - Cut Tape (CT) 497-15496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39020ADTPU33R |
Description | IC REG LINEAR 3.3V 200MA 4-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LD39020ADTPU33R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 55dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-DFN (1x1) |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5365-3.3YMT-TZ | Microchip Technology | 6 479 | MIC5365-3.3YMT-TZCT-ND | 2,94000 Kč | Direct |
| MIC5366-3.3YMT-TZ | Microchip Technology | 19 950 | 576-3950-1-ND | 2,94000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 4,04840 Kč | 101,21 Kč |
| 100 | 3,47940 Kč | 347,94 Kč |
| 250 | 3,20932 Kč | 802,33 Kč |
| 500 | 3,04680 Kč | 1 523,40 Kč |
| 1 000 | 2,91263 Kč | 2 912,63 Kč |
| 2 500 | 2,78669 Kč | 6 966,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,60820 Kč | 26 082,00 Kč |
| 20 000 | 2,55050 Kč | 51 010,00 Kč |
| 30 000 | 2,52161 Kč | 75 648,30 Kč |
| 50 000 | 2,48960 Kč | 124 480,00 Kč |
| 70 000 | 2,47089 Kč | 172 962,30 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |












