


MIC5365-3.3YMT-TZ | |
|---|---|
DigiKey Part Number | MIC5365-3.3YMT-TZTR-ND - Tape & Reel (TR) MIC5365-3.3YMT-TZCT-ND - Cut Tape (CT) MIC5365-3.3YMT-TZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5365-3.3YMT-TZ |
Description | IC REG LINEAR 3.3V 150MA 4-TMLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5365-3.3YMT-TZ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 39 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad, 4-TMLF® |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-TMLF® (1x1) |
Voltage Dropout (Max) 0.31V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD39020ADTPU33R | STMicroelectronics | 4 487 | 497-15496-1-ND | 0,27000 Kč | Direct |
| BU33TD2WNVX-TL | Rohm Semiconductor | 10 446 | BU33TD2WNVX-TLCT-ND | 0,51000 Kč | Similar |
| BU33UA3WNVX-TL | Rohm Semiconductor | 5 000 | BU33UA3WNVX-TLCT-ND | 0,28000 Kč | Similar |
| LD39020DTPU33R | STMicroelectronics | 5 425 | 497-14671-1-ND | 0,34000 Kč | Similar |
| NCV8170AMX330TCG | onsemi | 4 490 | NCV8170AMX330TCGOSCT-ND | 0,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 25 | 2,57000 Kč | 64,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,30978 Kč | 23 097,80 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


