


BU33UA3WNVX-TL | |
|---|---|
DigiKey Part Number | BU33UA3WNVX-TLTR-ND - Tape & Reel (TR) BU33UA3WNVX-TLCT-ND - Cut Tape (CT) BU33UA3WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU33UA3WNVX-TL |
Description | IC REG LIN 3.3V 300MA 4SSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU33UA3WNVX-TL Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SSON004X1010 |
Voltage Dropout (Max) 0.22V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU33TD2WNVX-TL | Rohm Semiconductor | 10 446 | BU33TD2WNVX-TLCT-ND | 12,60000 Kč | Similar |
| MIC5365-3.3YMT-TZ | Microchip Technology | 6 479 | MIC5365-3.3YMT-TZCT-ND | 2,94000 Kč | Similar |
| NCP160AMX330TBG | onsemi | 10 274 | NCP160AMX330TBGOSCT-ND | 5,88000 Kč | Similar |
| NCP161AMX330TBG | onsemi | 115 291 | NCP161AMX330TBGOSCT-ND | 5,88000 Kč | Similar |
| NCP161BMX330TBG | onsemi | 7 666 | NCP161BMX330TBGOSCT-ND | 6,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,26680 Kč | 106,67 Kč |
| 100 | 3,67670 Kč | 367,67 Kč |
| 250 | 3,39244 Kč | 848,11 Kč |
| 500 | 3,22194 Kč | 1 610,97 Kč |
| 1 000 | 3,08146 Kč | 3 081,46 Kč |
| 2 500 | 2,95568 Kč | 7 389,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,84342 Kč | 14 217,10 Kč |
| 10 000 | 2,76976 Kč | 27 697,60 Kč |
| 15 000 | 2,73288 Kč | 40 993,20 Kč |
| 25 000 | 2,69203 Kč | 67 300,75 Kč |
| 35 000 | 2,66815 Kč | 93 385,25 Kč |
| 50 000 | 2,64518 Kč | 132 259,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

