



NCP160AMX330TBG | |
|---|---|
DigiKey Part Number | NCP160AMX330TBGOSTR-ND - Tape & Reel (TR) NCP160AMX330TBGOSCT-ND - Cut Tape (CT) NCP160AMX330TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160AMX330TBG |
Description | IC REG LINEAR 3.3V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160AMX330TBG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 23 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-XDFN (1x1) |
Voltage Dropout (Max) 0.145V @ 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 25 | 3,63680 Kč | 90,92 Kč |
| 100 | 3,11820 Kč | 311,82 Kč |
| 250 | 2,87252 Kč | 718,13 Kč |
| 500 | 2,72428 Kč | 1 362,14 Kč |
| 1 000 | 2,60228 Kč | 2 602,28 Kč |
| 2 500 | 2,47701 Kč | 6 192,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,32578 Kč | 11 628,90 Kč |
| 10 000 | 2,26369 Kč | 22 636,90 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |



