



LD39020DTPU33R | |
|---|---|
DigiKey Part Number | 497-14671-2-ND - Tape & Reel (TR) 497-14671-1-ND - Cut Tape (CT) 497-14671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39020DTPU33R |
Description | IC REG LINEAR 3.3V 200MA 4-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LD39020DTPU33R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 55dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-DFN (1x1) |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD39020ADTPU33R | STMicroelectronics | 4 487 | 497-15496-1-ND | 0,27000 Kč | Parametric Equivalent |
| LD39020ATPU33R | STMicroelectronics | 6 244 | 497-15925-1-ND | 0,26000 Kč | Parametric Equivalent |
| LD39020TPU33R | STMicroelectronics | 9 800 | 497-15500-1-ND | 0,29000 Kč | Parametric Equivalent |
| MIC5365-3.3YMT-TZ | Microchip Technology | 6 479 | MIC5365-3.3YMT-TZCT-ND | 0,12000 Kč | Similar |
| NCP177AMX330TCG | onsemi | 59 640 | NCP177AMX330TCGOSCT-ND | 0,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 25 | 5,20760 Kč | 130,19 Kč |
| 100 | 4,50410 Kč | 450,41 Kč |
| 250 | 4,16684 Kč | 1 041,71 Kč |
| 500 | 3,96400 Kč | 1 982,00 Kč |
| 1 000 | 3,79665 Kč | 3 796,65 Kč |
| 2 500 | 3,67532 Kč | 9 188,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,57881 Kč | 25 788,10 Kč |
| 20 000 | 2,52165 Kč | 50 433,00 Kč |
| 30 000 | 2,49301 Kč | 74 790,30 Kč |
| 50 000 | 2,46131 Kč | 123 065,50 Kč |
| 70 000 | 2,44276 Kč | 170 993,20 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


