Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD39020ATPU33R

DigiKey Part Number
497-15925-2-ND - Tape & Reel (TR)
497-15925-1-ND - Cut Tape (CT)
497-15925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD39020ATPU33R
Description
IC REG LINEAR 3.3V 200MA 4-DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
LD39020ATPU33R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
40 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 55dB (1kHz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Soft Start
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
4-DFN (1x1)
Voltage Dropout (Max)
0.35V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD39020ADTPU33RSTMicroelectronics4 487497-15496-1-ND6,72000 KčParametric Equivalent
LD39020DTPU33RSTMicroelectronics5 425497-14671-1-ND8,40000 KčParametric Equivalent
LD39020TPU33RSTMicroelectronics9 800497-15500-1-ND7,14000 KčParametric Equivalent
In-Stock: 6 244
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,53600 Kč45,36 Kč
254,01480 Kč100,37 Kč
1003,45420 Kč345,42 Kč
2503,18580 Kč796,45 Kč
5003,02372 Kč1 511,86 Kč
1 0002,89037 Kč2 890,37 Kč
2 5002,76451 Kč6 911,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,57881 Kč25 788,10 Kč
20 0002,52165 Kč50 433,00 Kč
30 0002,49301 Kč74 790,30 Kč
50 0002,46131 Kč123 065,50 Kč
70 0002,44276 Kč170 993,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč