


LD39020TPU33R | |
|---|---|
DigiKey Part Number | 497-15500-2-ND - Tape & Reel (TR) 497-15500-1-ND - Cut Tape (CT) 497-15500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39020TPU33R |
Description | IC REG LINEAR 3.3V 200MA 4-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LD39020TPU33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 80dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,77800 Kč | 47,78 Kč |
| 25 | 4,23520 Kč | 105,88 Kč |
| 100 | 3,65010 Kč | 365,01 Kč |
| 250 | 3,36968 Kč | 842,42 Kč |
| 500 | 3,20044 Kč | 1 600,22 Kč |
| 1 000 | 3,06130 Kč | 3 061,30 Kč |
| 2 500 | 2,91442 Kč | 7 286,05 Kč |
| 5 000 | 2,82579 Kč | 14 128,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,75288 Kč | 27 528,80 Kč |
| 20 000 | 2,69287 Kč | 53 857,40 Kč |
| 30 000 | 2,66282 Kč | 79 884,60 Kč |
| 50 000 | 2,62952 Kč | 131 476,00 Kč |
| 70 000 | 2,61006 Kč | 182 704,20 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |


