
ZRE200GE | |
|---|---|
DigiKey Part Number | 269-4955-ND |
Manufacturer | |
Manufacturer Product Number | ZRE200GE |
Description | ZMOTION PIR SENSOR DUAL ELEMENT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) Dual Element TO-5-3 Lens Top Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | ZRE200GE Models |
Category | Output Type Analog |
Manufacturer Zilog | Voltage - Supply 3V ~ 15V |
Series | Features Dual Element |
Packaging Box | Package / Case TO-5-3 Lens Top Metal Can |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Sensor Type PIR (Passive Infrared) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 5 | 23,93800 Kč | 119,69 Kč |
| 10 | 22,74100 Kč | 227,41 Kč |
| 25 | 21,34240 Kč | 533,56 Kč |
| 50 | 20,38480 Kč | 1 019,24 Kč |
| 400 | 17,97483 Kč | 7 189,93 Kč |
| 800 | 17,30235 Kč | 13 841,88 Kč |
| 1 200 | 16,93523 Kč | 20 322,28 Kč |
| 5 200 | 15,75331 Kč | 81 917,21 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |











