Sensor PIR (Passive Infrared) EMI Compensation, Quad Element TO-5 Variant, 3 Leads, Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZSBG446671

DigiKey Part Number
269-4928-ND
Manufacturer
Manufacturer Product Number
ZSBG446671
Description
ZMOTION PIR SENSOR QUAD ELEMENT
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) EMI Compensation, Quad Element TO-5 Variant, 3 Leads, Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog
Manufacturer
Zilog
Voltage - Supply
3V ~ 10V
Series
Trigger Type
Internal
Packaging
Box
Features
EMI Compensation, Quad Element
Part Status
Active
Package / Case
TO-5 Variant, 3 Leads, Lens Top Metal Can
Sensor Type
PIR (Passive Infrared)
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 483
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
553,37600 Kč266,88 Kč
1050,94100 Kč509,41 Kč
2548,05200 Kč1 201,30 Kč
5046,07800 Kč2 303,90 Kč
40041,09885 Kč16 439,54 Kč
80039,70800 Kč31 766,40 Kč
1 20038,94849 Kč46 738,19 Kč
5 20036,50119 Kč189 806,19 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč